



1-480401-0 | |
---|---|
DigiKey Part Number | A25388-ND |
Manufacturer | |
Manufacturer Product Number | 1-480401-0 |
Description | CONN RCPT HSG 1POS MATE-N-LOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-480401-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,76100 € | 7,61 € |
25 | 0,71320 € | 17,83 € |
50 | 0,67920 € | 33,96 € |
100 | 0,64670 € | 64,67 € |
250 | 0,60616 € | 151,54 € |
500 | 0,57720 € | 288,60 € |
1.000 | 0,54964 € | 549,64 € |
2.500 | 0,51524 € | 1.288,10 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |