1-480287-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-480287-0

DigiKey Part Number
A25412-ND
Manufacturer
Manufacturer Product Number
1-480287-0
Description
CONN PLUG HSG 12POS 4.95MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Natural 0.195" (4.95mm)
Datasheet
 Datasheet
EDA/CAD Models
1-480287-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.195" (4.95mm)
Number of Rows
2
Row Spacing
0.360" (9.14mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.591
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,62300 €16,23 €
251,52160 €38,04 €
501,44860 €72,43 €
1001,37940 €137,94 €
2501,29296 €323,24 €
5001,23124 €615,62 €
1.0001,17248 €1.172,48 €
2.5001,09913 €2.747,82 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €