
1-480271-0 | |
|---|---|
DigiKey Part Number | A14361-ND |
Manufacturer | |
Manufacturer Product Number | 1-480271-0 |
Description | CONN RCPT HSG 6POS 4.95MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.195" (4.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480271-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.195" (4.95mm) | |
Number of Rows | 2 | |
Row Spacing | 0.360" (9.14mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,74400 € | 18,60 € |
| 50 | 0,70800 € | 35,40 € |
| 100 | 0,67430 € | 67,43 € |
| 250 | 0,63204 € | 158,01 € |
| 500 | 0,60182 € | 300,91 € |
| 1.000 | 0,57310 € | 573,10 € |
| 2.500 | 0,53722 € | 1.343,05 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |
























