
1-440146-5 | |
|---|---|
cms-digikey-product-number | A98735-ND |
cms-manufacturer | TE Connectivity AMP Connectors |
cms-manufacturer-product-number | 1-440146-5 |
cms-description | CONN RCPT HSG 15POS 1.25MM |
cms-customer-reference | |
cms-detailed-description | 15 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 1-440146-5 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,22560 € | 5,64 € |
| 50 | 0,21480 € | 10,74 € |
| 100 | 0,20460 € | 20,46 € |
| 250 | 0,19176 € | 47,94 € |
| 500 | 0,18260 € | 91,30 € |
| 1.000 | 0,17387 € | 173,87 € |
| 3.000 | 0,16090 € | 482,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |













