1-406541-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-406541-6
1-406541-6
1-406541-6

1-406541-6

DigiKey Part Number
A121567-ND
Manufacturer
Manufacturer Product Number
1-406541-6
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
1-406541-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.155
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,37000 €3,37 €
102,86200 €28,62 €
252,68280 €67,07 €
632,51333 €158,34 €
1262,39333 €301,56 €
2522,27909 €574,33 €
5042,17032 €1.093,84 €
1.0082,06680 €2.083,33 €
2.5201,93753 €4.882,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,37000 €
Unit Price with VAT:4,01030 €