1-353082-2, 1-353082-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-353082-2, 1-353082-3
1-353082-3
1-353082-3

1-353082-3

DigiKey Part Number
A29669-ND
Manufacturer
Manufacturer Product Number
1-353082-3
Description
CONN HEADER VERT 3POS 10.16MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
1-353082-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
1.260" (32.00mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
30A
Voltage Rating
630V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.673
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,13000 €7,13 €
125,97583 €71,71 €
1085,11778 €552,72 €
5044,90137 €2.470,29 €
Manufacturers Standard Package
Unit Price without VAT:7,13000 €
Unit Price with VAT:8,48470 €