1-350778-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-350778-1
1-350778-1
1-350778-1

1-350778-1

DigiKey Part Number
A127919-ND
Manufacturer
Manufacturer Product Number
1-350778-1
Description
CONN RCPT HSG 2POS 6.35MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Brown 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1-350778-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.250" (6.35mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.269
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,54000 €5,40 €
250,50600 €12,65 €
500,48180 €24,09 €
1000,45870 €45,87 €
2500,42996 €107,49 €
5000,40942 €204,71 €
1.0000,38985 €389,85 €
2.5000,36544 €913,60 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €