
1-350523-9 | |
|---|---|
DigiKey Part Number | 1-350523-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-350523-9 |
Description | CONN STRAIN RELIEF 15 POS HINGED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-350523-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 15 | |
For Use With/Related Products | MR (Miniature Rectangular) Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,90700 € | 39,07 € |
| 25 | 3,66160 € | 91,54 € |
| 50 | 3,48680 € | 174,34 € |
| 100 | 3,32030 € | 332,03 € |
| 300 | 3,07267 € | 921,80 € |
| 500 | 2,96396 € | 1.481,98 € |
| 1.000 | 2,82259 € | 2.822,59 € |
| 2.500 | 2,68779 € | 6.719,48 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |




