
1-350374-9 | |
|---|---|
DigiKey Part Number | 1-350374-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-350374-9 |
Description | CONN STRAIN RELIEF 12 POS MR BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-350374-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 12 | |
For Use With/Related Products | MR (Miniature Rectangular) Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,33535 € | 2.802,42 € |
| Unit Price without VAT: | 2,33535 € |
|---|---|
| Unit Price with VAT: | 2,77907 € |



