



1-338086-6 | |
|---|---|
DigiKey Part Number | A122949TR-ND - Tape & Reel (TR) A122949CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-338086-6 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1-338086-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00500 € | 20,05 € |
| 25 | 1,87920 € | 46,98 € |
| 50 | 1,78940 € | 89,47 € |
| 100 | 1,70390 € | 170,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,49790 € | 449,37 € |
| 600 | 1,42643 € | 855,86 € |
| 900 | 1,38621 € | 1.247,59 € |
| 1.500 | 1,33716 € | 2.005,74 € |
| 2.100 | 1,30581 € | 2.742,20 € |
| 3.000 | 1,27340 € | 3.820,20 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

