
1-33220-2 | |
|---|---|
DigiKey Part Number | A100417TR-ND - Tape & Reel (TR) A100417CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-33220-2 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-33220-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.593" (15.06mm) | |
Length - Overall | 1.098" (27.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,45200 € | 24,52 € |
| 25 | 2,29840 € | 57,46 € |
| 50 | 2,18860 € | 109,43 € |
| 100 | 2,08410 € | 208,41 € |
| 250 | 1,95364 € | 488,41 € |
| 500 | 1,86894 € | 934,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68302 € | 1.683,02 € |
| 2.000 | 1,60276 € | 3.205,52 € |
| 3.000 | 1,55761 € | 4.672,83 € |
| 5.000 | 1,52691 € | 7.634,55 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |












