1-331421-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-331421-0

DigiKey Part Number
A134951-ND
Manufacturer
Manufacturer Product Number
1-331421-0
Description
CONN RING CIRC 4AWG #5/16 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-331421-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.091" (2.31mm)
Width - Outer Edges
0.679" (17.25mm)
Length - Overall
1.907" (48.44mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Insulated
Features
Heavy Duty, Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.443" (11.25mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.547
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,95000 €6,95 €
105,90700 €59,07 €
255,53640 €138,41 €
505,27200 €263,60 €
1005,02040 €502,04 €
3004,77107 €1.431,32 €
Manufacturers Standard Package
Unit Price without VAT:6,95000 €
Unit Price with VAT:8,27050 €