1-322338-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-322338-0

DigiKey Part Number
A112036-ND
Manufacturer
Manufacturer Product Number
1-322338-0
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-322338-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.811" (20.60mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
High Temperature, Serrated Termination
Color
Green
Contact Material
Alumel
Contact Finish
-
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,30000 €5,30 €
104,50900 €45,09 €
254,22640 €105,66 €
504,02440 €201,22 €
1003,83220 €383,22 €
2503,59228 €898,07 €
5003,42090 €1.710,45 €
1.0003,25777 €3.257,77 €
2.5003,14408 €7.860,20 €
Manufacturers Standard Package
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,30700 €