
1-320765-0 | |
|---|---|
DigiKey Part Number | A27052-ND |
Manufacturer | |
Manufacturer Product Number | 1-320765-0 |
Description | CONN RING CIRC 10-12AWG #1 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-320765-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 1 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Length - Overall | 1.896" (48.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |







