
1-2840573-2 | |
|---|---|
DigiKey Part Number | 17-1-2840573-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2840573-2 |
Description | PCON12,TERMINAL,FAM SLD/UNSLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 6-8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2840573-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 6-8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,89500 € | 48,95 € |
| 25 | 4,58800 € | 114,70 € |
| 50 | 4,36900 € | 218,45 € |
| 100 | 4,16030 € | 416,03 € |
| 300 | 3,85007 € | 1.155,02 € |
| 500 | 3,71384 € | 1.856,92 € |
| 1.000 | 3,53674 € | 3.536,74 € |
| 2.500 | 3,43968 € | 8.599,20 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |




