


1-2834684-0 | |
|---|---|
DigiKey Part Number | 17-1-2834684-0TR-ND - Tape & Reel (TR) 17-1-2834684-0CT-ND - Cut Tape (CT) 17-1-2834684-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2834684-0 |
Description | DYNAMIC ULTRA HDR 10P NAT Y KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834684-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,69300 € | 6,93 € |
| 100 | 0,58860 € | 58,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,50700 € | 202,80 € |
| 800 | 0,48279 € | 386,23 € |
| 1.200 | 0,46916 € | 562,99 € |
| 2.000 | 0,45256 € | 905,12 € |
| 2.800 | 0,44194 € | 1.237,43 € |
| 4.000 | 0,43096 € | 1.723,84 € |
| 10.000 | 0,40400 € | 4.040,00 € |
| 20.000 | 0,38474 € | 7.694,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

