
1-2834465-6 | |
|---|---|
DigiKey Part Number | 17-1-2834465-6CT-ND - Cut Tape (CT) 17-1-2834465-6TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1-2834465-6 |
Description | MINI DYNAMIC HDR H 16P TIN X-KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834465-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.340" (8.64mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12000 € | 21,20 € |
| 100 | 1,80210 € | 180,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60484 € | 401,21 € |
| 500 | 1,52822 € | 764,11 € |
| 750 | 1,48512 € | 1.113,84 € |
| 1.250 | 1,43258 € | 1.790,72 € |
| 1.750 | 1,39899 € | 2.448,23 € |
| 2.500 | 1,36426 € | 3.410,65 € |
| 6.250 | 1,30245 € | 8.140,31 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

