
1-2834026-6 | |
|---|---|
DigiKey Part Number | 17-1-2834026-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834026-6 |
Description | 5POS 3.5MM TOP ENTRY SCREWLESS C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834026-6 Models |
Category | Voltage 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Blue, Gray, Purple, Red |
Positions Per Level 5 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.704 | 0,74536 € | 3.506,17 € |
| Unit Price without VAT: | 0,74536 € |
|---|---|
| Unit Price with VAT: | 0,88698 € |

