MFG_1-2834011-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_1-2834011-5
1-2834011-5
1-2834011-5

1-2834011-5

DigiKey Part Number
A124205-ND
Manufacturer
Manufacturer Product Number
1-2834011-5
Description
TERM BLK 5P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
1-2834011-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
6 A
Voltage
300 V
Wire Gauge
14-20 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.491
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,90500 €9,05 €
250,78800 €19,70 €
500,71220 €35,61 €
1000,64760 €64,76 €
2500,57880 €144,70 €
5880,52956 €311,38 €
1.1760,49857 €586,32 €
5.2920,45224 €2.393,25 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €