


1-2834006-2 | |
|---|---|
DigiKey Part Number | A123687TR-ND - Tape & Reel (TR) A123687CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2834006-2 |
Description | RELEASE POKE-IN CONNECTOR 2 POLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834006-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Resin | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 5A, 9A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65500 € | 6,55 € |
| 100 | 0,55660 € | 55,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,41685 € | 250,11 € |
| 1.200 | 0,39694 € | 476,33 € |
| 1.800 | 0,38575 € | 694,35 € |
| 3.000 | 0,37209 € | 1.116,27 € |
| 4.200 | 0,36337 € | 1.526,15 € |
| 6.000 | 0,36026 € | 2.161,56 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |











