
1-2489541-9 | |
|---|---|
DigiKey Part Number | 17-1-2489541-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2489541-9 |
Description | LED PNL IND RED CLEAR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 24V ~ 240V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 1-2489541-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 24V ~ 240V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 € | 11,26 € |
| 10 | 8,77800 € | 87,78 € |
| 100 | 7,32970 € | 732,97 € |
| 500 | 6,70042 € | 3.350,21 € |
| 1.000 | 6,49643 € | 6.496,43 € |
| Unit Price without VAT: | 11,26000 € |
|---|---|
| Unit Price with VAT: | 13,39940 € |







