
1-2444090-1 | |
|---|---|
DigiKey Part Number | 17-1-2444090-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2444090-1 |
Description | SIP IC SKT 15P AU FLASH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2444090-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 15 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.109" (2.76mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,91058 € | 4.370,78 € |
| Unit Price without VAT: | 0,91058 € |
|---|---|
| Unit Price with VAT: | 1,08359 € |



