
1-2379239-1 | |
|---|---|
DigiKey Part Number | 17-1-2379239-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2379239-1 |
Description | NECTOR T, INLINE SOCKET, CRIMP, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 3 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | A | |
Shell Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,06100 € | 40,61 € |
| 25 | 3,80600 € | 95,15 € |
| 50 | 3,62420 € | 181,21 € |
| 200 | 3,28655 € | 657,31 € |
| 400 | 3,12973 € | 1.251,89 € |
| 600 | 3,04152 € | 1.824,91 € |
| 1.000 | 2,93394 € | 2.933,94 € |
| 2.600 | 2,80395 € | 7.290,27 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |


