1-2363638-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2363638-1
TE Connectivity LUMAWISE Endurance S2 Zhaga Book 18 / Z10 Street Light Connectors | Datasheet Preview

1-2363638-1

DigiKey Part Number
17-1-2363638-1-ND
Manufacturer
Manufacturer Product Number
1-2363638-1
Description
RCPT, LUMAWISE ENDURANCE S2KIT,Z
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Receptacle Board to Cable/Wire Poke-In
Datasheet
 Datasheet
EDA/CAD Models
1-2363638-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle
Number of Positions
4
Mounting Type
Panel Mount
Termination
Poke-In
Pitch
-
Fastening Type
-
Features
-
Housing Color
Black
Wire Gauge
18-20 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
-
Current Rating (Amps)
1.5A
Ingress Protection
IP66 - Dust Tight, Water Resistant
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,93000 €6,93 €
105,89000 €58,90 €
255,52080 €138,02 €
505,25700 €262,85 €
2004,76720 €953,44 €
4004,53983 €1.815,93 €
6004,41190 €2.647,14 €
1.0004,25587 €4.255,87 €
Manufacturers Standard Package
Unit Price without VAT:6,93000 €
Unit Price with VAT:8,24670 €