
1-2350416-0 | |
|---|---|
DigiKey Part Number | 17-1-2350416-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2350416-0 |
Description | DYNAMIC 1100D TAB HSG 40P P/M GF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2350416-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,42900 € | 34,29 € |
| 25 | 3,21440 € | 80,36 € |
| 70 | 2,98871 € | 209,21 € |
| 140 | 2,84607 € | 398,45 € |
| 280 | 2,71021 € | 758,86 € |
| 560 | 2,58091 € | 1.445,31 € |
| 1.050 | 2,46902 € | 2.592,47 € |
| 2.520 | 2,33058 € | 5.873,06 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |



