
MYMGK1R812ERSR-EVM | |
---|---|
DigiKey Part Number | 811-MYMGK1R812ERSR-EVM-ND |
Manufacturer | |
Manufacturer Product Number | MYMGK1R812ERSR-EVM |
Description | EVAL BOARD FOR MYMGK1R812ERSR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MYMGK1R812ERSR - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 21.6W | |
Voltage - Output | 0.7V, 1.8V | |
Current - Output | 12A | |
Voltage - Input | 8V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MYMGK1R812ERSR | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,61000 € | 53,61 € |
Unit Price without VAT: | 53,61000 € |
---|---|
Unit Price with VAT: | 63,79590 € |