1-2337219-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2337219-6

DigiKey Part Number
17-1-2337219-6-ND
Manufacturer
Manufacturer Product Number
1-2337219-6
Description
CONN RCPT HSG 6POS 5.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2337219-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.285" (7.25mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 28.600 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,68600 €6,86 €
250,64280 €16,07 €
500,61200 €30,60 €
1000,58280 €58,28 €
3000,53930 €161,79 €
5000,52018 €260,09 €
1.0000,49535 €495,35 €
2.5000,46434 €1.160,85 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €

Other Suppliers on DigiKey

28.600In Stock
Ships from WEC