
1-2334878-0 | |
|---|---|
DigiKey Part Number | A142598-ND |
Manufacturer | |
Manufacturer Product Number | 1-2334878-0 |
Description | QSFP28 TO 4SFP28, 5.0 METER, 26A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug (4) 16.40' (5.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2334878-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28, SFP+ (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,16000 € | 124,16 € |
| 10 | 111,69900 € | 1.116,99 € |
| Unit Price without VAT: | 124,16000 € |
|---|---|
| Unit Price with VAT: | 147,75040 € |

