1-2333149-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2333149-0
1-2333149-0
1-2333149-0

1-2333149-0

DigiKey Part Number
17-1-2333149-0-ND
Manufacturer
Manufacturer Product Number
1-2333149-0
Description
DYNAMIC 1100D REC HSG 20P X BLAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.337
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,10000 €11,00 €
251,03080 €25,77 €
500,98160 €49,08 €
1500,90833 €136,25 €
3000,86497 €259,49 €
6000,82365 €494,19 €
1.0500,79176 €831,35 €
2.5500,74373 €1.896,51 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €