
1-2332186-1 | |
|---|---|
DigiKey Part Number | 17-1-2332186-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2332186-1 |
Description | 6POS,PICO MQS,REC HSG,UNSLD,COD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2332186-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,71440 € | 17,86 € |
| 50 | 0,68020 € | 34,01 € |
| 100 | 0,64780 € | 64,78 € |
| 250 | 0,60720 € | 151,80 € |
| 500 | 0,57818 € | 289,09 € |
| 1.000 | 0,55058 € | 550,58 € |
| 2.500 | 0,51612 € | 1.290,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


