Similar

1-2332040-2 | |
|---|---|
DigiKey Part Number | 17-1-2332040-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2332040-2 |
Description | CONN PLUG HSG 2POS |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Obsolete | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2378159-2 | TE Connectivity AMP Connectors | 240 | 17-1-2378159-2-ND | 0,20000 € | Similar |


