


1-2317206-0 | |
|---|---|
DigiKey Part Number | 17-1-2317206-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2317206-0 |
Description | 10P, AMPMODU 2MM, IDC RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 22 | 1,83182 € | 40,30 € |
| 44 | 1,74432 € | 76,75 € |
| 66 | 1,69515 € | 111,88 € |
| 110 | 1,63500 € | 179,85 € |
| 264 | 1,53701 € | 405,77 € |
| 506 | 1,46804 € | 742,83 € |
| 1.012 | 1,39798 € | 1.414,76 € |
| 2.508 | 1,31133 € | 3.288,82 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |










