


1-2314103-1 | |
|---|---|
DigiKey Part Number | A126178-ND |
Manufacturer | |
Manufacturer Product Number | 1-2314103-1 |
Description | CONTACT SOCKET 20AWG 1MM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314103-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,69500 € | 56,95 € |
| 25 | 5,33840 € | 133,46 € |
| 50 | 5,08320 € | 254,16 € |
| 100 | 4,84060 € | 484,06 € |
| 300 | 4,47970 € | 1.343,91 € |
| 500 | 4,32122 € | 2.160,61 € |
| 1.000 | 4,11519 € | 4.115,19 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |





