1-2308345-1,2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2308345-1,2
TE Connectivity D-Sub Backshells | Digi-Key Daily

1-2308345-1

DigiKey Part Number
A125366-ND
Manufacturer
Manufacturer Product Number
1-2308345-1
Description
CONN BACKSHELL 37P 45/180DEG SHD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1-2308345-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
138,08000 €38,08 €
1032,36600 €323,66 €
2530,34080 €758,52 €
5028,89360 €1.444,68 €
10027,51600 €2.751,60 €
25027,15260 €6.788,15 €
Manufacturers Standard Package
Unit Price without VAT:38,08000 €
Unit Price with VAT:45,31520 €