




1-2308272-6 | |
|---|---|
DigiKey Part Number | A125292-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308272-6 |
Description | CABLE CLAMP6 (CASE RAW) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308272-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 10 | 8,51800 € | 85,18 € |
| 25 | 7,98400 € | 199,60 € |
| 50 | 7,60300 € | 380,15 € |
| 100 | 7,24010 € | 724,01 € |
| 250 | 6,78712 € | 1.696,78 € |
| 500 | 6,46344 € | 3.231,72 € |
| 1.000 | 6,30501 € | 6.305,01 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |









