1-2305018-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2305018-2
1-2305018-2
1-2305018-2

1-2305018-2

DigiKey Part Number
17-1-2305018-2TR-ND - Tape & Reel (TR)
17-1-2305018-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2305018-2
Description
USB TYPE C, REC ON BOARD DUAL SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-2305018-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1A, 1.25A
Voltage - Rated
30V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.269
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,48000 €5,48 €
104,65100 €46,51 €
254,35960 €108,99 €
504,15120 €207,56 €
1003,95320 €395,32 €
2503,76424 €941,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.8003,69043 €17.714,06 €
Manufacturers Standard Package
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,52120 €