



1-2301994-2 | |
|---|---|
DigiKey Part Number | A126246TR-ND - Tape & Reel (TR) A126246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2301994-2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1-2301994-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 10 | 8,67100 € | 86,71 € |
| 25 | 8,12760 € | 203,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,11275 € | 569,02 € |
| 160 | 6,77338 € | 1.083,74 € |
| 240 | 6,58250 € | 1.579,80 € |
| 400 | 6,34968 € | 2.539,87 € |
| 560 | 6,20088 € | 3.472,49 € |
| 800 | 6,07829 € | 4.862,63 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |





