
1-2301994-1 | |
---|---|
DigiKey Part Number | A125741TR-ND - Tape & Reel (TR) A125741CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2301994-1 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2301994-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,13000 € | 10,13 € |
10 | 8,61100 € | 86,11 € |
25 | 8,07240 € | 201,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | 7,06425 € | 565,14 € |
160 | 6,72713 € | 1.076,34 € |
240 | 6,53754 € | 1.569,01 € |
400 | 6,30630 € | 2.522,52 € |
560 | 6,15852 € | 3.448,77 € |
800 | 6,03676 € | 4.829,41 € |
Unit Price without VAT: | 10,13000 € |
---|---|
Unit Price with VAT: | 12,05470 € |