


1-2231368-8 | |
|---|---|
DigiKey Part Number | A126802-ND |
Manufacturer | |
Manufacturer Product Number | 1-2231368-8 |
Description | CABLE QSFP+ M-M 2M |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2231368-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | QSFP | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 33 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | - | |
Base Product Number |













