
1-2208021-3 | |
|---|---|
DigiKey Part Number | 17-1-2208021-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2208021-3 |
Description | 22POS,0.64 GENER. Y,REC HSG,ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Housing for Female Insert Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2208021-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 0,77856 € | 490,49 € |
| Unit Price without VAT: | 0,77856 € |
|---|---|
| Unit Price with VAT: | 0,92649 € |

