
1-2204749-8 | |
|---|---|
DigiKey Part Number | A145405TR-ND - Tape & Reel (TR) A145405CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2204749-8 |
Description | ELCON MICRO RECEPTACLE CONTACT T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-2204749-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,20000 € | 5,00 € |
| 50 | 0,19060 € | 9,53 € |
| 100 | 0,18140 € | 18,14 € |
| 250 | 0,17000 € | 42,50 € |
| 500 | 0,16190 € | 80,95 € |
| 1.000 | 0,15415 € | 154,15 € |
| 2.500 | 0,14450 € | 361,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,12541 € | 1.128,69 € |
| 18.000 | 0,11942 € | 2.149,56 € |
| 27.000 | 0,11606 € | 3.133,62 € |
| 45.000 | 0,11195 € | 5.037,75 € |
| 63.000 | 0,10933 € | 6.887,79 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




