



1-2178713-0 | |
|---|---|
DigiKey Part Number | 17-1-2178713-0TR-ND - Tape & Reel (TR) 17-1-2178713-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2178713-0 |
Description | CONN DIP HDR IDC 10POS VERT |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-2178713-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56700 € | 5,67 € |
| 100 | 0,48220 € | 48,22 € |
| 500 | 0,43036 € | 215,18 € |
| 1.000 | 0,40982 € | 409,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36495 € | 912,38 € |
| 5.000 | 0,34754 € | 1.737,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |




