
1-2177909-1 | |
|---|---|
DigiKey Part Number | 17-1-2177909-1TR-ND - Tape & Reel (TR) 17-1-2177909-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2177909-1 |
Description | MCON 0.5 CB, CONTACT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-2177909-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,14260 € | 7,13 € |
| 100 | 0,13570 € | 13,57 € |
| 250 | 0,12716 € | 31,79 € |
| 500 | 0,12110 € | 60,55 € |
| 1.000 | 0,11530 € | 115,30 € |
| 2.500 | 0,10808 € | 270,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.000 | 0,08968 € | 1.524,56 € |
| 34.000 | 0,08540 € | 2.903,60 € |
| 51.000 | 0,08299 € | 4.232,49 € |
| 85.000 | 0,08006 € | 6.805,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



