



1-2149490-5 | |
|---|---|
DigiKey Part Number | A118848-ND |
Manufacturer | |
Manufacturer Product Number | 1-2149490-5 |
Description | CONN SFP+ RCP W/CAGE 2X8 320P RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 320 (16 x 20) Position SFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2149490-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x8) | |
Connector Type | SFP+ | |
Number of Positions | 320 (16 x 20) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,86000 € | 95,86 € |
| 12 | 80,44833 € | 965,38 € |
| 30 | 75,41700 € | 2.262,51 € |
| 54 | 74,53796 € | 4.025,05 € |
| Unit Price without VAT: | 95,86000 € |
|---|---|
| Unit Price with VAT: | 114,07340 € |











