



1-2112041-2 | |
|---|---|
DigiKey Part Number | A127837-ND |
Manufacturer | |
Manufacturer Product Number | 1-2112041-2 |
Description | CONN PLUG HSG 26POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2112041-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 9,78900 € | 97,89 € |
| 25 | 9,17600 € | 229,40 € |
| 84 | 8,42393 € | 707,61 € |
| 168 | 8,02214 € | 1.347,72 € |
| 252 | 7,79607 € | 1.964,61 € |
| 504 | 7,42431 € | 3.741,85 € |
| 1.008 | 7,34137 € | 7.400,10 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |







