207532-3, 1-207532-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-207532-0

DigiKey Part Number
A33307-ND
Manufacturer
Manufacturer Product Number
1-207532-0
Description
CONN HDR 24POS 0.197 GOLD PCB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24 Position Header Connector 0.197" (5.00mm) Through Hole Gold or PdNi +Gold
Datasheet
 Datasheet
EDA/CAD Models
1-207532-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
4
Row Spacing - Mating
0.197" (5.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black, Red
Insulation Height
0.565" (14.35mm)
Contact Length - Post
0.181" (4.60mm)
Operating Temperature
-55°C ~ 130°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
7.5A
Voltage Rating
600V
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,74000 €27,74 €
3221,72281 €695,13 €
12819,70016 €2.521,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,74000 €
Unit Price with VAT:33,01060 €