



1-2007492-8 | |
|---|---|
DigiKey Part Number | A118841-ND |
Manufacturer | |
Manufacturer Product Number | 1-2007492-8 |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2007492-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,72000 € | 17,72 € |
| 10 | 15,06200 € | 150,62 € |
| 36 | 13,76056 € | 495,38 € |
| 72 | 13,10403 € | 943,49 € |
| 108 | 12,73472 € | 1.375,35 € |
| 252 | 11,99639 € | 3.023,09 € |
| 504 | 11,76179 € | 5.927,94 € |
| Unit Price without VAT: | 17,72000 € |
|---|---|
| Unit Price with VAT: | 21,08680 € |



