1-1971771-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 17.573
Unit Price: 0,57000 €
Datasheet
1-1971771-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1971771-4
TE Connectivity Power Triple Lock Connectors | Digi-Key Daily

1-1971771-4

DigiKey Part Number
A115789-ND
Manufacturer
Manufacturer Product Number
1-1971771-4
Description
CONN RCPT HSG 4POS 6.00MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes