
1-1969541-2 | |
|---|---|
DigiKey Part Number | A118977-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969541-2 |
Description | CONN PWR RETAINER ACCY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969541-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 12 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,08030 € | 8,03 € |
| 250 | 0,07524 € | 18,81 € |
| 500 | 0,07166 € | 35,83 € |
| 1.000 | 0,06822 € | 68,22 € |
| 2.500 | 0,06395 € | 159,88 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |





