
1-192004-4 | |
|---|---|
DigiKey Part Number | A134709-ND |
Manufacturer | |
Manufacturer Product Number | 1-192004-4 |
Description | CONTACT FEMLE BAND PWR SIL 1=1FT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 1-192004-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,02000 € | 140,02 € |
| 20 | 113,35550 € | 2.267,11 € |
| 40 | 107,95200 € | 4.318,08 € |
| 60 | 104,91267 € | 6.294,76 € |
| Unit Price without VAT: | 140,02000 € |
|---|---|
| Unit Price with VAT: | 166,62380 € |


